
10064-30-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | CN558B-500-ND |
Manufacturer | |
Manufacturer Product Number | 10064-30-1-0500-001-1-TS |
Description | HOOK-UP STRND 30AWG 30V BLK 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/0.0039" Black 30V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0039" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.019" (0.50mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | 500.0' (152.4m) | |
Voltage | 30V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 674,38000 Kč | 1 674,38 Kč |
| 2 | 1 593,54000 Kč | 3 187,08 Kč |
| 3 | 1 547,83333 Kč | 4 643,50 Kč |
| 5 | 1 491,90800 Kč | 7 459,54 Kč |
| 7 | 1 455,97143 Kč | 10 191,80 Kč |
| 10 | 1 418,66700 Kč | 14 186,67 Kč |
| Unit Price without VAT: | 1 674,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 025,99980 Kč |













