30 AWG Hook-Up Wire 7/0.0039" Blue 30V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-30-1-0500-005-1-TS

DigiKey Part Number
CN562L-500-ND
Manufacturer
Manufacturer Product Number
10064-30-1-0500-005-1-TS
Description
HOOK-UP STRND 30AWG 30V BLU 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Blue 30V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.019" (0.50mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
500.0' (152.4m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 690,76000 Kč1 690,76 Kč
21 609,18000 Kč3 218,36 Kč
31 563,09000 Kč4 689,27 Kč
51 506,52200 Kč7 532,61 Kč
71 470,25000 Kč10 291,75 Kč
101 432,56800 Kč14 325,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 690,76000 Kč
Unit Price with VAT:2 045,81960 Kč
Alternate Color
HOOK-UP STRND 30AWG 30V BLK 500'
In-Stock: 8
Unit Price: 1 674,38000 Kč
HOOK-UP STRND 30AWG 30V WHT 500'
In-Stock: 10
Unit Price: 1 568,97000 Kč
HOOK-UP STRND 30AWG 30V RED
In-Stock: 11922
Unit Price: 14,28000 Kč
HOOK-UP STRND 30AWG 30V YELLOW
In-Stock: 8774
Unit Price: 14,28000 Kč
HOOK-UP STRND 30AWG 30V GREEN
In-Stock: 15000
Unit Price: 3,04052 Kč
Alternate Length
HOOK-UP STRND 30AWG 30V BLU FOOT
In-Stock: 1000
Unit Price: 13,86000 Kč
HOOK-UP STRND 30AWG 30V BLU 50'
In-Stock: 0
Unit Price: 222,37000 Kč
HOOK-UP STRND 30AWG 30V BLU 25'
In-Stock: 13
Unit Price: 148,04000 Kč
HOOK-UP STRND 30AWG 30V BLU 100'
In-Stock: 0
Unit Price: 366,21000 Kč