30 AWG Hook-Up Wire 7/0.0039" Yellow 30V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-30-1-0500-003-1-TS

DigiKey Part Number
CN560Y-500-ND
1175-10064-30-1-0500-003-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
10064-30-1-0500-003-1-TS
Description
HOOK-UP STRND 30AWG 30V YELLOW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 30 AWG Hook-Up Wire 7/0.0039" Yellow 30V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.019" (0.50mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
500.0' (152.4m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 774
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
512,80800 Kč64,04 Kč
1012,20000 Kč122,00 Kč
2511,44800 Kč286,20 Kč
5010,90220 Kč545,11 Kč
10010,37930 Kč1 037,93 Kč
Spool
QuantityUnit PriceExt Price
5003,10644 Kč1 553,22 Kč
1 0002,95631 Kč2 956,31 Kč
1 5002,87113 Kč4 306,69 Kč
2 5002,76695 Kč6 917,38 Kč
3 5002,70004 Kč9 450,14 Kč
5 0002,63059 Kč13 152,95 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč
Alternate Color
HOOK-UP STRND 30AWG 30V BLK 500'
In-Stock: 9
Unit Price: 1 674,38000 Kč
HOOK-UP STRND 30AWG 30V WHT 500'
In-Stock: 11
Unit Price: 1 568,97000 Kč
HOOK-UP STRND 30AWG 30V RED
In-Stock: 11922
Unit Price: 14,28000 Kč
HOOK-UP STRND 30AWG 30V BLU 500'
In-Stock: 19
Unit Price: 1 690,76000 Kč
HOOK-UP STRND 30AWG 30V GREEN
In-Stock: 15000
Unit Price: 3,04052 Kč
Alternate Length
HOOK-UP STRND 30AWG 30V YEL 25'
In-Stock: 0
Unit Price: 126,83000 Kč
HOOK-UP STRND 30AWG 30V YEL 100'
In-Stock: 0
Unit Price: 366,21000 Kč
HOOK-UP STRND 30AWG 30V YEL 50'
In-Stock: 0
Unit Price: 222,37000 Kč