
10064-30-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | CN559W-500-ND |
Manufacturer | |
Manufacturer Product Number | 10064-30-1-0500-002-1-TS |
Description | HOOK-UP STRND 30AWG 30V WHT 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/0.0039" White 30V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0039" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.019" (0.50mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | 500.0' (152.4m) | |
Voltage | 30V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 568,97000 Kč | 1 568,97 Kč |
| 2 | 1 493,27500 Kč | 2 986,55 Kč |
| 3 | 1 450,47333 Kč | 4 351,42 Kč |
| 5 | 1 398,04600 Kč | 6 990,23 Kč |
| 7 | 1 364,39000 Kč | 9 550,73 Kč |
| 10 | 1 329,46700 Kč | 13 294,67 Kč |
| Unit Price without VAT: | 1 568,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 898,45370 Kč |












