30 AWG Hook-Up Wire 7/0.0039" Green 30V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-30-1-0500-007-1-TS

DigiKey Part Number
CN563G-500-ND
Manufacturer
Manufacturer Product Number
10064-30-1-0500-007-1-TS
Description
HOOK-UP STRND 30AWG 30V GREEN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Green 30V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.019" (0.50mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
500.0' (152.4m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5003,04052 Kč1 520,26 Kč
1 0002,89331 Kč2 893,31 Kč
1 5002,81009 Kč4 215,14 Kč
2 5002,70807 Kč6 770,18 Kč
3 5002,64257 Kč9 249,00 Kč
5 0002,57461 Kč12 873,05 Kč
Manufacturers Standard Package
Unit Price without VAT:3,04052 Kč
Unit Price with VAT:3,67903 Kč
Alternate Color
HOOK-UP STRND 30AWG 30V BLK 500'
In-Stock: 9
Unit Price: 1 674,38000 Kč
HOOK-UP STRND 30AWG 30V WHT 500'
In-Stock: 11
Unit Price: 1 568,97000 Kč
HOOK-UP STRND 30AWG 30V RED
In-Stock: 11922
Unit Price: 14,28000 Kč
HOOK-UP STRND 30AWG 30V BLU 500'
In-Stock: 19
Unit Price: 1 690,76000 Kč
HOOK-UP STRND 30AWG 30V YELLOW
In-Stock: 8774
Unit Price: 14,28000 Kč
Alternate Length
HOOK-UP STRND 30AWG 30V GRN 100'
In-Stock: 3
Unit Price: 487,15000 Kč
HOOK-UP STRND 30AWG 30V GRN 50'
In-Stock: 2
Unit Price: 285,15000 Kč
HOOK-UP STRND 30AWG 30V GRN 25'
In-Stock: 1
Unit Price: 148,04000 Kč