30 AWG Hook-Up Wire 7/0.0039" Green 30V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-30-1-0500-007-1-TS

DigiKey Part Number
CN563G-25-ND
Manufacturer
Manufacturer Product Number
10064-30-1-0500-007-1-TS
Description
HOOK-UP STRND 30AWG 30V GRN 25'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Green 30V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.019" (0.50mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
25.00' (7.62m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1148,04000 Kč148,04 Kč
2140,58000 Kč281,16 Kč
4134,33500 Kč537,34 Kč
10125,37900 Kč1 253,79 Kč
20119,86700 Kč2 397,34 Kč
40113,66750 Kč4 546,70 Kč
100106,77900 Kč10 677,90 Kč
200101,26705 Kč20 253,41 Kč
40096,44540 Kč38 578,16 Kč
Manufacturers Standard Package
Unit Price without VAT:148,04000 Kč
Unit Price with VAT:179,12840 Kč
Alternate Color
HOOK-UP STRND 30AWG 30V BLK 25'
In-Stock: 38
Unit Price: 131,87000 Kč
HOOK-UP STRND 30AWG 30V WHT 25'
In-Stock: 7
Unit Price: 131,87000 Kč
HOOK-UP STRND 30AWG 30V YEL 25'
In-Stock: 0
Unit Price: 126,83000 Kč
HOOK-UP STRND 30AWG 30V RED 25'
In-Stock: 13
Unit Price: 131,87000 Kč
HOOK-UP STRND 30AWG 30V BLU 25'
In-Stock: 13
Unit Price: 148,04000 Kč
Alternate Length
HOOK-UP STRND 30AWG 30V GREEN
In-Stock: 15000
Unit Price: 3,04052 Kč
HOOK-UP STRND 30AWG 30V GRN 100'
In-Stock: 3
Unit Price: 487,15000 Kč
HOOK-UP STRND 30AWG 30V GRN 50'
In-Stock: 2
Unit Price: 285,15000 Kč