30 AWG Hook-Up Wire 7/0.0039" Green 30V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-30-1-0500-007-1-TS

DigiKey Part Number
CN563G-50-ND
Manufacturer
Manufacturer Product Number
10064-30-1-0500-007-1-TS
Description
HOOK-UP STRND 30AWG 30V GRN 50'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Green 30V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.019" (0.50mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
50.00' (15.24m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1285,15000 Kč285,15 Kč
2271,50500 Kč543,01 Kč
3263,87333 Kč791,62 Kč
5254,49600 Kč1 272,48 Kč
7248,49571 Kč1 739,47 Kč
10242,23300 Kč2 422,33 Kč
25226,80360 Kč5 670,09 Kč
50215,69140 Kč10 784,57 Kč
100205,02870 Kč20 502,87 Kč
Manufacturers Standard Package
Unit Price without VAT:285,15000 Kč
Unit Price with VAT:345,03150 Kč
Alternate Color
HOOK-UP STRND 30AWG 30V BLK 50'
In-Stock: 23
Unit Price: 222,37000 Kč
HOOK-UP STRND 30AWG 30V WHT 50'
In-Stock: 3
Unit Price: 222,37000 Kč
HOOK-UP STRND 30AWG 30V YEL 50'
In-Stock: 0
Unit Price: 222,37000 Kč
HOOK-UP STRND 30AWG 30V RED 50'
In-Stock: 5
Unit Price: 231,19000 Kč
HOOK-UP STRND 30AWG 30V BLU 50'
In-Stock: 0
Unit Price: 222,37000 Kč
Alternate Length
HOOK-UP STRND 30AWG 30V GREEN
In-Stock: 15000
Unit Price: 3,04052 Kč
HOOK-UP STRND 30AWG 30V GRN 100'
In-Stock: 3
Unit Price: 487,15000 Kč
HOOK-UP STRND 30AWG 30V GRN 25'
In-Stock: 1
Unit Price: 148,04000 Kč