
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0039" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.019" (0.50mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | 100.0' (30.5m) | |
Voltage | 30V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,21000 Kč | 366,21 Kč |
| 2 | 348,67000 Kč | 697,34 Kč |
| 3 | 338,83667 Kč | 1 016,51 Kč |
| 5 | 326,77000 Kč | 1 633,85 Kč |
| Unit Price without VAT: | 366,21000 Kč |
|---|---|
| Unit Price with VAT: | 443,11410 Kč |










