
10064-30-1-0500-005-1-TS | |
|---|---|
DigiKey Part Number | 1175-10064-30-1-0500-005-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10064-30-1-0500-005-1-TS |
Description | HOOK-UP STRND 30AWG 30V BLU FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/0.0039" Blue 30V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0039" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.019" (0.50mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 30V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 5 | 12,43000 Kč | 62,15 Kč |
| 10 | 11,86400 Kč | 118,64 Kč |
| 25 | 11,12880 Kč | 278,22 Kč |
| 50 | 10,59980 Kč | 529,99 Kč |
| 100 | 10,09160 Kč | 1 009,16 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |





