New Product
Image for 10064-30-1-0500-001-1-TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-30-1-0500-001-1-TS

DigiKey Part Number
1175-10064-30-1-0500-001-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
10064-30-1-0500-001-1-TS
Description
HOOK-UP STRND 30AWG 30V BLK FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Black 30V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.019" (0.50mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
Enter Number of Feet in Order Quantity
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
1175-10064-30-1-0500-001-1-TS-DS-ND
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
512,43000 Kč62,15 Kč
1011,86400 Kč118,64 Kč
2511,12880 Kč278,22 Kč
5010,59980 Kč529,99 Kč
10010,09160 Kč1 009,16 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč
Alternate Length
HOOK-UP STRND 30AWG 30V BLK 100'
In-Stock: 6
Unit Price: 380,69000 Kč
HOOK-UP STRND 30AWG 30V BLK 500'
In-Stock: 8
Unit Price: 1 674,38000 Kč
HOOK-UP STRND 30AWG 30V BLK 50'
In-Stock: 23
Unit Price: 222,37000 Kč
HOOK-UP STRND 30AWG 30V BLK 25'
In-Stock: 38
Unit Price: 131,87000 Kč