
9987 010100 | |
|---|---|
DigiKey Part Number | BEL3820-100-ND |
Manufacturer | |
Manufacturer Product Number | 9987 010100 |
Description | HOOK-UP STRND 30AWG BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.032" (0.81mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,22850 Kč | 2 222,85 Kč |
| 200 | 21,14920 Kč | 4 229,84 Kč |
| 300 | 20,53883 Kč | 6 161,65 Kč |
| 500 | 19,79146 Kč | 9 895,73 Kč |
| 700 | 19,31126 Kč | 13 517,88 Kč |
| 1 000 | 18,81274 Kč | 18 812,74 Kč |
| Unit Price without VAT: | 22,22850 Kč |
|---|---|
| Unit Price with VAT: | 26,89649 Kč |




