30 AWG Hook-Up Wire 7/38 Green 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83043 005100

DigiKey Part Number
BEL3650-100-ND
Manufacturer
Manufacturer Product Number
83043 005100
Description
HOOK-UP STRND 30AWG GREEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 Green 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.024" (0.61mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
100.0' (30.5m)
Voltage
250V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1371
Features
High Temperature
Grade
-
Qualification
MIL-W-16878/6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 900
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10024,20860 Kč2 420,86 Kč
20023,03165 Kč4 606,33 Kč
30022,36707 Kč6 710,12 Kč
50021,55192 Kč10 775,96 Kč
70021,02830 Kč14 719,81 Kč
1 00020,48481 Kč20 484,81 Kč
Manufacturers Standard Package
Unit Price without VAT:24,20860 Kč
Unit Price with VAT:29,29241 Kč