30 AWG Hook-Up Wire 7/38 Green 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 AWG Hook-Up Wire 7/38 Green 250V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2841/7 GR005

DigiKey Part Number
2841/7GR005-ND
Manufacturer
Manufacturer Product Number
2841/7 GR005
Description
HOOK-UP STRND 30AWG GREEN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 Green 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.024" (0.61mm)
Mfr
Jacket (Insulation) Thickness
0.006" (0.15mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
250V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
7/38
Qualification
MIL-W-16878/6 Type ET
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
10032,58260 Kč3 258,26 Kč
20030,99410 Kč6 198,82 Kč
30030,09573 Kč9 028,72 Kč
50028,99488 Kč14 497,44 Kč
70028,28760 Kč19 801,32 Kč
1 00027,55358 Kč27 553,58 Kč
Manufacturers Standard Package
Unit Price without VAT:32,58260 Kč
Unit Price with VAT:39,42495 Kč
Alternate Length
HOOK-UP STRND 30AWG GRN 1000'
In-Stock: 5
Unit Price: 20 169,21000 Kč