


2841/7 GR001 | |
|---|---|
DigiKey Part Number | A2841/7G-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2841/7 GR001 |
Description | HOOK-UP STRND 30AWG GRN 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Green 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.024" (0.61mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 393,33000 Kč | 19 393,33 Kč |
| 2 | 18 430,47000 Kč | 36 860,94 Kč |
| 3 | 17 885,32667 Kč | 53 655,98 Kč |
| 5 | 17 216,89000 Kč | 86 084,45 Kč |
| 7 | 16 787,51143 Kč | 117 512,58 Kč |
| 10 | 16 341,35800 Kč | 163 413,58 Kč |
| 25 | 15 902,57480 Kč | 397 564,37 Kč |
| Unit Price without VAT: | 19 393,33000 Kč |
|---|---|
| Unit Price with VAT: | 23 465,92930 Kč |


