
83043 002100 | |
|---|---|
DigiKey Part Number | BEL1606-100-ND |
Manufacturer | |
Manufacturer Product Number | 83043 002100 |
Description | HOOK-UP STRND 30AWG RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Red 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.024" (0.61mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | UL Style 1371 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,20860 Kč | 2 420,86 Kč |
| 200 | 23,03165 Kč | 4 606,33 Kč |
| 300 | 22,36707 Kč | 6 710,12 Kč |
| 500 | 21,55192 Kč | 10 775,96 Kč |
| 700 | 21,02830 Kč | 14 719,81 Kč |
| 1 000 | 20,48481 Kč | 20 484,81 Kč |
| Unit Price without VAT: | 24,20860 Kč |
|---|---|
| Unit Price with VAT: | 29,29241 Kč |




