
83043 009100 | |
|---|---|
DigiKey Part Number | BEL3651-100-ND |
Manufacturer | |
Manufacturer Product Number | 83043 009100 |
Description | HOOK-UP STRND 30AWG WHT 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 White 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.024" (0.61mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1371 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 469,99000 Kč | 2 469,99 Kč |
| 2 | 2 350,41000 Kč | 4 700,82 Kč |
| 3 | 2 282,76333 Kč | 6 848,29 Kč |
| 5 | 2 199,83400 Kč | 10 999,17 Kč |
| 7 | 2 146,59571 Kč | 15 026,17 Kč |
| 10 | 2 091,31700 Kč | 20 913,17 Kč |
| Unit Price without VAT: | 2 469,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 988,68790 Kč |




