


NB-PTCO-029 | |
|---|---|
DigiKey Part Number | 223-1791-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-029 |
Description | SENSOR RTD 1KOHM 0.001% 2SIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms RTD Platinum (Pt) ±0.001% 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
EDA/CAD Models | NB-PTCO-029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.06% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -30°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | ±0.15°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 400 µA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 5 | 94,86800 Kč | 474,34 Kč |
| 10 | 90,73200 Kč | 907,32 Kč |
| 25 | 85,80640 Kč | 2 145,16 Kč |
| 50 | 82,44240 Kč | 4 122,12 Kč |
| 100 | 79,37030 Kč | 7 937,03 Kč |
| 500 | 73,20196 Kč | 36 600,98 Kč |
| 1 000 | 70,91025 Kč | 70 910,25 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |







