Character Display Module Transflective 5 x 7 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 122.00mm x 44.00mm x 13.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C162D-YTY-LW65

DigiKey Part Number
2632-C162D-YTY-LW65-ND
Manufacturer
Manufacturer Product Number
C162D-YTY-LW65
Description
16X2 STN YELLOW/GREEN CHARACTER
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 7 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 122.00mm x 44.00mm x 13.50mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
Packaging
Box
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 7 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
9.55mm H x 5.20mm W
Outline L x W x H
122.00mm x 44.00mm x 13.50mm
Viewing Area
99.00mm L x 24.00mm W
Backlight
LED - Yellow
Voltage - Supply
5V
Dot Size
1.00mm W x 1.15mm H
Interface
Parallel
Controller Type
ST7066U
Operating Temperature
-20°C ~ 70°C
Text Color
Black
Background Color
Yellow/Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:1000
All prices are in CZK
Box
QuantityUnit PriceExt Price
1363,90000 Kč363,90 Kč
10352,76600 Kč3 527,66 Kč
25341,84760 Kč8 546,19 Kč
50330,71860 Kč16 535,93 Kč
100319,79950 Kč31 979,95 Kč
250306,36084 Kč76 590,21 Kč
500281,16322 Kč140 581,61 Kč
1 000271,71412 Kč271 714,12 Kč
Unit Price without VAT:363,90000 Kč
Unit Price with VAT:440,31900 Kč