
C162D-BW-LW65 | |
|---|---|
DigiKey Part Number | 2632-C162D-BW-LW65-ND |
Manufacturer | |
Manufacturer Product Number | C162D-BW-LW65 |
Description | 16X2 STN BLUE CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 7 Dots STN - Super-Twisted Nematic LED - White Parallel 122.00mm x 44.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 7 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 9.55mm H x 5.20mm W | |
Outline L x W x H | 122.00mm x 44.00mm x 13.50mm | |
Viewing Area | 99.00mm L x 24.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 1.00mm W x 1.15mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,90000 Kč | 363,90 Kč |
| 10 | 352,76600 Kč | 3 527,66 Kč |
| 25 | 341,84760 Kč | 8 546,19 Kč |
| 50 | 330,71860 Kč | 16 535,93 Kč |
| 100 | 319,79950 Kč | 31 979,95 Kč |
| 250 | 306,36084 Kč | 76 590,21 Kč |
| 500 | 281,16322 Kč | 140 581,61 Kč |
| 1 000 | 271,71412 Kč | 271 714,12 Kč |
| Unit Price without VAT: | 363,90000 Kč |
|---|---|
| Unit Price with VAT: | 440,31900 Kč |



