


NB-PTCO-161 | |
|---|---|
DigiKey Part Number | 223-1810-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-161 |
Description | SENSOR RTD 100OHM 2SIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
EDA/CAD Models | NB-PTCO-161 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.06% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -30°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | ±0.15°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1.4 mA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 5 | 86,89000 Kč | 434,45 Kč |
| 10 | 83,06800 Kč | 830,68 Kč |
| 25 | 78,50720 Kč | 1 962,68 Kč |
| 50 | 75,39540 Kč | 3 769,77 Kč |
| 100 | 72,55440 Kč | 7 255,44 Kč |
| 500 | 66,84840 Kč | 33 424,20 Kč |
| 1 000 | 64,72885 Kč | 64 728,85 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |

