Universal MATE-N-LOK Connectors

TE's housings feature a UL 94 V-0 flammability rating and are available for 2- to 5-position single-row housings

Image of TE Connectivity AMP's Universal MATE-N-LOK Connectors TE Connectivity's universal MATE-N-LOK plug and receptacle housings can be secured with terminal position assurance (TPA) devices. TPA devices are an inexpensive way to prevent costly rework by assuring the terminals are fully seated and cannot back out. They are backwards-compatible with standard 6.35 mm pitch universal MATE-N-LOK connectors and can therefore be incorporated into existing designs, regardless of wire size and without connector requalification. Universal MATE-N-LOK connectors with TPA feature a UL 94 V-0 flammability rating and are available for 2- to 5-position single-row housings.

Benefits

  • Terminal position assurance (TPA) devices are compatible with existing universal MATE-N-LOK plug and cap housings
  • Reduced mismating with polarized housing
  • Positive locking latch secures connection between plug and cap housing
  • Available with both pin and socket-style contacts
  • TPA and housings available in materials meeting UL 94 V-0 flammability standards
Mechanical
  • Pitch: 6.35 mm
  • Wire size: 30 AWG to 18 AWG
  • Positions: 2 to 5, single-row
Electrical
  • Maximum current rating: 19 A
  • Voltage rating: 600 VAC
Standards and Specifications
  • UL 94 V-0
  • UL recognized: File E28476
  • CSA certified: File LR7189
  • VDE approved: Certificate 40023469
  • Product specification: 108-1031
  • Application specification: 114-1010
Applications
  • Household appliances
  • Industrial machinery
  • HVAC equipment
  • Commercial building equipment
  • Lighting

Universal MATE-N-LOK Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN PLUG HSG 2POS UNI-MATE350777-1CONN PLUG HSG 2POS UNI-MATE24778 - Immediate$11.55View Details
CONN PLUG HSG 3POS UNI-MATE350766-1CONN PLUG HSG 3POS UNI-MATE36583 - Immediate$11.34View Details
CONN PLUG HSG 4POS UNI-MATE350779-1CONN PLUG HSG 4POS UNI-MATE97509 - Immediate$11.76View Details
CONN PLUG HSG 5POS UNI-MATE350809-1CONN PLUG HSG 5POS UNI-MATE98089 - Immediate$11.97View Details
CONN RCPT HSG 2POS UNI-MATE350778-1CONN RCPT HSG 2POS UNI-MATE10997 - Immediate$14.07View Details
CONN RCPT HSG 3POS UNI-MATE350767-1CONN RCPT HSG 3POS UNI-MATE9375 - Immediate$14.28View Details
CONN RCPT HSG 4POS UNI-MATE350780-1CONN RCPT HSG 4POS UNI-MATE13965 - Immediate$15.54View Details
CONN RCPT HSG 5POS350810-1CONN RCPT HSG 5POS4857 - Immediate$14.07View Details
2P PLUG TPA, UMNL2-2400681-22P PLUG TPA, UMNL2173 - Immediate$3.36View Details
3P PLUG TPA, UMNL2-2400681-33P PLUG TPA, UMNL1411 - Immediate$3.36View Details
4P PLUG TPA, UMNL2-2400681-44P PLUG TPA, UMNL1298 - Immediate$3.57View Details
5P PLUG TPA, UMNL2-2400681-55P PLUG TPA, UMNL1069 - Immediate$3.99View Details
2P CAP TPA, UMNL2-2400680-22P CAP TPA, UMNL290 - Immediate$3.36View Details
3P CAP TPA, UMNL2-2400680-33P CAP TPA, UMNL1894 - Immediate$3.36View Details
4P CAP TPA, UMNL2-2400680-44P CAP TPA, UMNL1563 - Immediate$3.57View Details
5P CAP TPA, UMNL2-2400680-55P CAP TPA, UMNL1367 - Immediate$3.99View Details
CONN PIN 14-20AWG CRIMP TIN350218-1CONN PIN 14-20AWG CRIMP TIN118531 - Immediate$2.10View Details
CONN SOCKET 14-20AWG CRIMP TIN350536-1CONN SOCKET 14-20AWG CRIMP TIN225000 - Immediate$2.10View Details
CONN PIN 18-24AWG CRIMP TIN350561-1CONN PIN 18-24AWG CRIMP TIN94190 - Immediate$2.10View Details
CONN SOCKET 18-24AWG CRIMP TIN350851-1CONN SOCKET 18-24AWG CRIMP TIN88909 - Immediate$2.10View Details
Published: 2023-10-17