



2-2400680-3 | |
|---|---|
DigiKey Part Number | 17-2-2400680-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-2400680-3 |
Description | 3P CAP TPA, UMNL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Universal MATE-N-LOK Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 3 | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 25 | 2,75480 Kč | 68,87 Kč |
| 50 | 2,62060 Kč | 131,03 Kč |
| 100 | 2,49460 Kč | 249,46 Kč |
| 250 | 2,33748 Kč | 584,37 Kč |
| 500 | 2,22620 Kč | 1 113,10 Kč |
| 1 000 | 2,11954 Kč | 2 119,54 Kč |
| 2 500 | 1,98666 Kč | 4 966,65 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


