



2-2400681-4 | |
|---|---|
DigiKey Part Number | 17-2-2400681-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-2400681-4 |
Description | 4P PLUG TPA, UMNL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Universal MATE-N-LOK Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 4 | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 25 | 2,93120 Kč | 73,28 Kč |
| 50 | 2,79280 Kč | 139,64 Kč |
| 100 | 2,65620 Kč | 265,62 Kč |
| 250 | 2,49036 Kč | 622,59 Kč |
| 500 | 2,37110 Kč | 1 185,55 Kč |
| 1 000 | 2,25770 Kč | 2 257,70 Kč |
| 2 500 | 2,11610 Kč | 5 290,25 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

