Pin Contact Tin 14-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350218-1

DigiKey Part Number
A97892TR-ND - Tape & Reel (TR)
A97892CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
350218-1
Description
CONN PIN 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350218-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85 667
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,19700 Kč11,97 Kč
251,11720 Kč27,93 Kč
501,06660 Kč53,33 Kč
1001,01420 Kč101,42 Kč
2500,94996 Kč237,49 Kč
5000,90460 Kč452,30 Kč
1 0000,86155 Kč861,55 Kč
2 5000,80742 Kč2 018,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,78423 Kč3 921,15 Kč
10 0000,74673 Kč7 467,30 Kč
15 0000,72565 Kč10 884,75 Kč
25 0000,69996 Kč17 499,00 Kč
35 0000,68353 Kč23 923,55 Kč
50 0000,66654 Kč33 327,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč