Connector Terminal Position Assurance (TPA) For Universal MATE-N-LOK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Terminal Position Assurance (TPA) For Universal MATE-N-LOK Series
2-2400680-2
2-2400680-2

2-2400680-2

DigiKey Part Number
17-2-2400680-2-ND
Manufacturer
Manufacturer Product Number
2-2400680-2
Description
2P CAP TPA, UMNL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For Universal MATE-N-LOK Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Terminal Position Assurance (TPA)
Number of Positions
2
For Use With/Related Products
Universal MATE-N-LOK Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,85600 Kč28,56 Kč
252,67920 Kč66,98 Kč
502,54920 Kč127,46 Kč
1002,42740 Kč242,74 Kč
2502,27536 Kč568,84 Kč
5002,16658 Kč1 083,29 Kč
1 0002,06305 Kč2 063,05 Kč
2 5001,93375 Kč4 834,38 Kč
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč