
350851-1 | |
|---|---|
DigiKey Part Number | A97890TR-ND - Tape & Reel (TR) A97890CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350851-1 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350851-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,38900 Kč | 13,89 Kč |
| 25 | 1,29680 Kč | 32,42 Kč |
| 50 | 1,22940 Kč | 61,47 Kč |
| 100 | 1,17250 Kč | 117,25 Kč |
| 250 | 1,09796 Kč | 274,49 Kč |
| 500 | 1,04576 Kč | 522,88 Kč |
| 1 000 | 0,99567 Kč | 995,67 Kč |
| 2 500 | 0,93319 Kč | 2 332,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,82030 Kč | 6 152,25 Kč |
| 15 000 | 0,78111 Kč | 11 716,65 Kč |
| 22 500 | 0,75907 Kč | 17 079,08 Kč |
| 37 500 | 0,73219 Kč | 27 457,12 Kč |
| 52 500 | 0,71502 Kč | 37 538,55 Kč |
| 75 000 | 0,69725 Kč | 52 293,75 Kč |
| 187 500 | 0,65362 Kč | 122 553,75 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |






















