



2-2400681-5 | |
|---|---|
DigiKey Part Number | 17-2-2400681-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-2400681-5 |
Description | 5P PLUG TPA, UMNL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Universal MATE-N-LOK Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 5 | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 25 | 3,22520 Kč | 80,63 Kč |
| 50 | 3,07420 Kč | 153,71 Kč |
| 100 | 2,92500 Kč | 292,50 Kč |
| 250 | 2,74148 Kč | 685,37 Kč |
| 500 | 2,61090 Kč | 1 305,45 Kč |
| 2 200 | 2,35120 Kč | 5 172,64 Kč |
| 4 400 | 2,23891 Kč | 9 851,20 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

