
350561-1 | |
|---|---|
DigiKey Part Number | A100567TR-ND - Tape & Reel (TR) A100567CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350561-1 |
Description | CONN PIN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350561-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,28400 Kč | 12,84 Kč |
| 25 | 1,20400 Kč | 30,10 Kč |
| 50 | 1,14520 Kč | 57,26 Kč |
| 100 | 1,08830 Kč | 108,83 Kč |
| 250 | 1,01968 Kč | 254,92 Kč |
| 500 | 0,97124 Kč | 485,62 Kč |
| 1 000 | 0,92473 Kč | 924,73 Kč |
| 2 500 | 0,86667 Kč | 2 166,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 0,76553 Kč | 5 358,71 Kč |
| 14 000 | 0,72896 Kč | 10 205,44 Kč |
| 21 000 | 0,70838 Kč | 14 875,98 Kč |
| 35 000 | 0,68330 Kč | 23 915,50 Kč |
| 49 000 | 0,66726 Kč | 32 695,74 Kč |
| 70 000 | 0,65069 Kč | 45 548,30 Kč |
| 175 000 | 0,60996 Kč | 106 743,00 Kč |
| 350 000 | 0,58087 Kč | 203 304,50 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

























