PulseChip™ LAN Transformer - TCxG Series

Next-generation PulseChip Ethernet LAN solutions from Pulse Electronics support up to 90 W PoE

Image of Pulse Electronics TCxG Series PulseChip™ LAN TransformerThe next generation of surface mount PulseChip LAN transformer and choke combinations from Pulse Electronics support high-speed Ethernet port connectivity with 90 W of DC power using PoE+ topology and a four-pair configuration. The TCxG00 and TCxG001 series cover 1G, 2.5G, 5G, and 10GBase-T data rates with and without PoE functionality on the smaller core size, the latter supporting 60 W PoE+. These are based on the industry standard 1812 (4732) core and sit on the universal six-pad PCB layout, making either series good alternatives to leading competitors’ parts. While the higher PoE+ rated TCxG001P designs support 90 W, it uses a unique PulseChip size that also fits on the same PCB pad layout. It is recommended that wider pads and tracks be used to accommodate the higher current on the cable side, as this helps to mitigate heat rise on the PCB and core. To complete the Ethernet solution and improve EMC, the PE-0805GCMC series are specially designed, smaller 0805 (2012) chokes with matched impedance ranges for the selected data rates and support the high PoE+ currents without saturation. Since the TCxG and the PE-0805GCMC have no polarity, they offer greater PCB layout freedom than conventional SMD toroidal LAN modules. The new series have excellent performance, especially for critical communications equipment where consistency, reliability, signal integrity, remote power, and isolation are needed in a small PCB footprint and height.

Features
  • Industry-standard footprint compatible with TDK
  • Small size 4.7 mm x 3.2 mm x 3.1 mm (<60 W) and 4.6 mm x 3.4 mm x 4.2 mm (>90 W)
  • Provides 1500 VRMS galvanic isolation
  • Support 60 W and 90 W PoE to IEEE802.3bt for type 4 class 6/8
  • Meets or exceeds IEEE802.3 for 1G, 2.5G, 5G, and 10GBase-T
  • Operating temperature: -40°C to +85°C (inc. self-heating)
  • Fully automated production reduces variation in electrical performance
  • Matched series of smaller 0805 (2012) high current chokes
Applications
  • Ethernet LAN interfaces for industrial drives, laptops, switches, routers, and servers
  • Critical communications equipment, 5G and Wi-Fi® wireless access points, HMI, and transportation
  • Digital consumer and IoT devices where space and flexibility are needed

TCxG Series 60 W PoE LAN Transformers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LAN XFMR CHIP 1:1 1G POE 60WTC1G00PLAN XFMR CHIP 1:1 1G POE 60W2286 - Immediate$12.51View Details
LAN XFMR CHIP 1:1 2.5G POE 60WTC2G00PLAN XFMR CHIP 1:1 2.5G POE 60W3988 - Immediate$12.51View Details
LAN XFMR CHIP 1:1 5G POE 60WTC5G00PLAN XFMR CHIP 1:1 5G POE 60W3990 - Immediate$12.51View Details
LAN XFMR CHIP 1:1 10G POE 60WTC10G00PLAN XFMR CHIP 1:1 10G POE 60W3496 - Immediate$15.22View Details

TCxG Series 90 W PoE LAN Transformers

ImageManufacturer Part NumberDescriptionTransformer TypeAvailable QuantityPriceView Details
LAN XFMR CHIP 1:1 1G POE 90WTC1G001PLAN XFMR CHIP 1:1 1G POE 90WLAN 1G Base-T, Power Over Ethernet (PoE)2676 - Immediate$12.93View Details
LAN XFMR CHIP 1:1 2.5G POE 90WTC2G001PLAN XFMR CHIP 1:1 2.5G POE 90WLAN 2.5G Base-T, Power Over Ethernet (PoE)2755 - Immediate$12.93View Details
LAN XFMR CHIP 1:1 5G POW 90WTC5G001PLAN XFMR CHIP 1:1 5G POW 90WLAN 5G Base-T, Power Over Ethernet (PoE)2420 - Immediate$12.93View Details
LAN XFMR CHIP 1:1 10G POE 90WTC10G001PLAN XFMR CHIP 1:1 10G POE 90WLAN 10G Base-T, Power Over Ethernet (PoE)2990 - Immediate$16.27View Details

TCxG Series Non-PoE LAN Transformers

ImageManufacturer Part NumberDescriptionTransformer TypeInductanceAvailable QuantityPriceView Details
LAN XFMR CHIP 1:1 1G SMDTC1G00LAN XFMR CHIP 1:1 1G SMDLAN 1G Base-T240µH7159 - Immediate$11.89View Details
LAN XFMR CHIP 1:1 5G SMDTC5G00LAN XFMR CHIP 1:1 5G SMDLAN 2.5G Base-T180µH3925 - Immediate$12.51View Details
LAN XFMR CHIP 1:1 2.5G SMDTC2G00LAN XFMR CHIP 1:1 2.5G SMDLAN 5G Base-T180µH3960 - Immediate$12.51View Details
LAN XFMR CHIP 1:1 10G SMDTC10G00LAN XFMR CHIP 1:1 10G SMDLAN 10G Base-T120µH2838 - Immediate$14.60View Details

PE-0805GCMC Series EMC Chokes

ImageManufacturer Part NumberDescriptionImpedance @ FrequencyAvailable QuantityPriceView Details
CMC 1A 2LN 380 OHM SURFACE MOUNTPE-0805GCMC381STSCMC 1A 2LN 380 OHM SURFACE MOUNT380 Ohms @ 100 MHz25843 - Immediate$5.84View Details
CMC 1A 2LN 800 OHM SURFACE MOUNTPE-0805GCMC801STSCMC 1A 2LN 800 OHM SURFACE MOUNT800 Ohms @ 100 MHz1741 - Immediate$5.84View Details
CMC 300MA 2LN 260 OHM SMDPE-0805GCMC261STSCMC 300MA 2LN 260 OHM SMD260 Ohms @ 100 MHz2065 - Immediate$5.84View Details
Published: 2025-01-28