120µH LAN 2.5G Base-T, Power Over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC2G001P

DigiKey Part Number
553-TC2G001PTR-ND - Tape & Reel (TR)
553-TC2G001PCT-ND - Cut Tape (CT)
553-TC2G001PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC2G001P
Description
LAN XFMR CHIP 1:1 2.5G POE 90W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120µH LAN 2.5G Base-T, Power Over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 2.5G Base-T, Power Over Ethernet (PoE)
Inductance
120µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.181" L x 0.134" W (4.60mm x 3.40mm)
Height - Seated (Max)
0.165" (4.19mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 855
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
1010,24700 Kč102,47 Kč
259,47440 Kč236,86 Kč
508,93260 Kč446,63 Kč
1008,42230 Kč842,23 Kč
2507,79192 Kč1 947,98 Kč
5007,34678 Kč3 673,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,69318 Kč10 039,77 Kč
3 0006,31165 Kč18 934,95 Kč
4 5006,09885 Kč27 444,82 Kč
7 5005,84120 Kč43 809,00 Kč
10 5005,67760 Kč59 614,80 Kč
15 0005,51198 Kč82 679,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč