
TC1G001P | |
|---|---|
DigiKey Part Number | 553-TC1G001PTR-ND - Tape & Reel (TR) 553-TC1G001PCT-ND - Cut Tape (CT) 553-TC1G001PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1G001P |
Description | LAN XFMR CHIP 1:1 1G POE 90W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 1G Base-T, Power Over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 120µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.181" L x 0.134" W (4.60mm x 3.40mm) |
Part Status Active | Height - Seated (Max) 0.165" (4.19mm) |
Transformer Type LAN 1G Base-T, Power Over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 10,67800 Kč | 106,78 Kč |
| 25 | 9,86880 Kč | 246,72 Kč |
| 50 | 9,30580 Kč | 465,29 Kč |
| 100 | 8,77180 Kč | 877,18 Kč |
| 250 | 8,11444 Kč | 2 028,61 Kč |
| 500 | 7,65104 Kč | 3 825,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,80255 Kč | 13 605,10 Kč |
| 4 000 | 6,41494 Kč | 25 659,76 Kč |
| 6 000 | 6,19885 Kč | 37 193,10 Kč |
| 10 000 | 5,93714 Kč | 59 371,40 Kč |
| 14 000 | 5,77102 Kč | 80 794,28 Kč |
| 20 000 | 5,60019 Kč | 112 003,80 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |


