
PE-0805GCMC381STS | |
|---|---|
DigiKey Part Number | 553-PE-0805GCMC381STSTR-ND - Tape & Reel (TR) 553-PE-0805GCMC381STSCT-ND - Cut Tape (CT) 553-PE-0805GCMC381STSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0805GCMC381STS |
Description | CMC 1A 2LN 380 OHM SURFACE MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 380 Ohms @ 100 MHz 1A DCR 600mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 600mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.050" W (2.00mm x 1.27mm) |
Number of Lines 2 | Height (Max) 0.055" (1.40mm) |
Impedance @ Frequency 380 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 25 | 4,40120 Kč | 110,03 Kč |
| 50 | 4,14920 Kč | 207,46 Kč |
| 100 | 3,91400 Kč | 391,40 Kč |
| 250 | 3,62004 Kč | 905,01 Kč |
| 500 | 3,41302 Kč | 1 706,51 Kč |
| 1 000 | 3,21794 Kč | 3 217,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,98056 Kč | 5 961,12 Kč |
| 4 000 | 2,81043 Kč | 11 241,72 Kč |
| 6 000 | 2,71553 Kč | 16 293,18 Kč |
| 10 000 | 2,60064 Kč | 26 006,40 Kč |
| 14 000 | 2,52769 Kč | 35 387,66 Kč |
| 20 000 | 2,45264 Kč | 49 052,80 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |





