120µH LAN 1G Base-T, Power Over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC1G001P

DigiKey Part Number
553-TC1G001PTR-ND - Tape & Reel (TR)
553-TC1G001PCT-ND - Cut Tape (CT)
553-TC1G001PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC1G001P
Description
LAN XFMR CHIP 1:1 1G POE 90W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120µH LAN 1G Base-T, Power Over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
120µH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.181" L x 0.134" W (4.60mm x 3.40mm)
Part Status
Active
Height - Seated (Max)
0.165" (4.19mm)
Transformer Type
LAN 1G Base-T, Power Over Ethernet (PoE)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 676
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1010,75100 Kč107,51 Kč
259,93640 Kč248,41 Kč
509,36940 Kč468,47 Kč
1008,83180 Kč883,18 Kč
2508,16992 Kč2 042,48 Kč
5007,70332 Kč3 851,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,84903 Kč13 698,06 Kč
4 0006,45878 Kč25 835,12 Kč
6 0006,24120 Kč37 447,20 Kč
10 0005,97771 Kč59 777,10 Kč
14 0005,81045 Kč81 346,30 Kč
20 0005,63846 Kč112 769,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč