
TC1G00P | |
|---|---|
DigiKey Part Number | 553-TC1G00PTR-ND - Tape & Reel (TR) 553-TC1G00PCT-ND - Cut Tape (CT) 553-TC1G00PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1G00P |
Description | LAN XFMR CHIP 1:1 1G POE 60W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 1G Base-T, Power Over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 180µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.185" L x 0.126" W (4.70mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.124" (3.15mm) |
Transformer Type LAN 1G Base-T, Power Over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,28900 Kč | 102,89 Kč |
| 25 | 9,50800 Kč | 237,70 Kč |
| 50 | 8,96620 Kč | 448,31 Kč |
| 100 | 8,45170 Kč | 845,17 Kč |
| 250 | 7,81880 Kč | 1 954,70 Kč |
| 500 | 7,37240 Kč | 3 686,20 Kč |
| 1 000 | 6,95118 Kč | 6 951,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,55474 Kč | 13 109,48 Kč |
| 4 000 | 6,18124 Kč | 24 724,96 Kč |
| 6 000 | 5,97292 Kč | 35 837,52 Kč |
| 10 000 | 5,72074 Kč | 57 207,40 Kč |
| 14 000 | 5,56066 Kč | 77 849,24 Kč |
| 20 000 | 5,39600 Kč | 107 920,00 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |


