
TC10G001P | |
|---|---|
DigiKey Part Number | 553-TC10G001PTR-ND - Tape & Reel (TR) 553-TC10G001PCT-ND - Cut Tape (CT) 553-TC10G001PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC10G001P |
Description | LAN XFMR CHIP 1:1 10G POE 90W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100µH LAN 10G Base-T, Power Over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 100µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.181" L x 0.134" W (4.60mm x 3.40mm) |
Part Status Active | Height - Seated (Max) 0.165" (4.19mm) |
Transformer Type LAN 10G Base-T, Power Over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 13,36800 Kč | 133,68 Kč |
| 25 | 12,37160 Kč | 309,29 Kč |
| 50 | 11,66660 Kč | 583,33 Kč |
| 100 | 10,99710 Kč | 1 099,71 Kč |
| 250 | 10,17416 Kč | 2 543,54 Kč |
| 500 | 9,59312 Kč | 4 796,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,73999 Kč | 13 109,99 Kč |
| 3 000 | 8,24209 Kč | 24 726,27 Kč |
| 4 500 | 7,96439 Kč | 35 839,75 Kč |
| 7 500 | 7,62814 Kč | 57 211,05 Kč |
| 10 500 | 7,41471 Kč | 77 854,46 Kč |
| 15 000 | 7,19519 Kč | 107 927,85 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |

