180µH LAN 1G Base-T, Power Over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC1G00P

DigiKey Part Number
553-TC1G00PTR-ND - Tape & Reel (TR)
553-TC1G00PCT-ND - Cut Tape (CT)
553-TC1G00PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC1G00P
Description
LAN XFMR CHIP 1:1 1G POE 60W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
180µH LAN 1G Base-T, Power Over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
180µH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.185" L x 0.126" W (4.70mm x 3.20mm)
Part Status
Active
Height - Seated (Max)
0.124" (3.15mm)
Transformer Type
LAN 1G Base-T, Power Over Ethernet (PoE)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 286
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,51000 Kč12,51 Kč
1010,21900 Kč102,19 Kč
259,44320 Kč236,08 Kč
508,90520 Kč445,26 Kč
1008,39430 Kč839,43 Kč
2507,76576 Kč1 941,44 Kč
5007,32236 Kč3 661,18 Kč
1 0006,90400 Kč6 904,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,51026 Kč13 020,52 Kč
4 0006,13929 Kč24 557,16 Kč
6 0005,93238 Kč35 594,28 Kč
10 0005,68191 Kč56 819,10 Kč
14 0005,52292 Kč77 320,88 Kč
20 0005,35938 Kč107 187,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51000 Kč
Unit Price with VAT:15,13710 Kč