
TC10G00P | |
|---|---|
DigiKey Part Number | 553-TC10G00PTR-ND - Tape & Reel (TR) 553-TC10G00PCT-ND - Cut Tape (CT) 553-TC10G00PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC10G00P |
Description | LAN XFMR CHIP 1:1 10G POE 60W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T, Power Over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T, Power Over Ethernet (PoE) | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.126" W (4.70mm x 3.20mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 11,99000 Kč | 119,90 Kč |
| 25 | 11,08680 Kč | 277,17 Kč |
| 50 | 10,45280 Kč | 522,64 Kč |
| 100 | 9,85440 Kč | 985,44 Kč |
| 250 | 9,11564 Kč | 2 278,91 Kč |
| 500 | 8,59490 Kč | 4 297,45 Kč |
| 1 000 | 8,10439 Kč | 8 104,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,64222 Kč | 15 284,44 Kč |
| 4 000 | 7,20699 Kč | 28 827,96 Kč |
| 6 000 | 6,96427 Kč | 41 785,62 Kč |
| 10 000 | 6,67039 Kč | 66 703,90 Kč |
| 14 000 | 6,56188 Kč | 91 866,32 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

