120µH LAN 10G Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC10G00

DigiKey Part Number
553-TC10G00TR-ND - Tape & Reel (TR)
553-TC10G00CT-ND - Cut Tape (CT)
553-TC10G00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC10G00
Description
LAN XFMR CHIP 1:1 10G SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120µH LAN 10G Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
120µH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.185" L x 0.126" W (4.70mm x 3.20mm)
Part Status
Active
Height - Seated (Max)
0.124" (3.15mm)
Transformer Type
LAN 10G Base-T
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 838
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,60000 Kč14,60 Kč
1012,03400 Kč120,34 Kč
2511,12840 Kč278,21 Kč
5010,49040 Kč524,52 Kč
1009,89180 Kč989,18 Kč
2509,15056 Kč2 287,64 Kč
5008,62792 Kč4 313,96 Kč
1 0008,13552 Kč8 135,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,67149 Kč15 342,98 Kč
4 0007,23462 Kč28 938,48 Kč
6 0006,99090 Kč41 945,40 Kč
10 0006,69587 Kč66 958,70 Kč
14 0006,50860 Kč91 120,40 Kč
20 0006,38178 Kč127 635,60 Kč
Manufacturers Standard Package
Unit Price without VAT:14,60000 Kč
Unit Price with VAT:17,66600 Kč