
PE-0805GCMC801STS | |
|---|---|
DigiKey Part Number | 553-PE-0805GCMC801STSTR-ND - Tape & Reel (TR) 553-PE-0805GCMC801STSCT-ND - Cut Tape (CT) 553-PE-0805GCMC801STSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0805GCMC801STS |
Description | CMC 1A 2LN 800 OHM SURFACE MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 800 Ohms 1A DCR 900mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 900mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.050" W (2.00mm x 1.27mm) |
Number of Lines 2 | Height (Max) 0.055" (1.40mm) |
Impedance @ Frequency 800 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 4,73400 Kč | 47,34 Kč |
| 25 | 4,37120 Kč | 109,28 Kč |
| 50 | 4,12100 Kč | 206,05 Kč |
| 100 | 3,88750 Kč | 388,75 Kč |
| 250 | 3,59548 Kč | 898,87 Kč |
| 500 | 3,38986 Kč | 1 694,93 Kč |
| 1 000 | 3,19611 Kč | 3 196,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,01362 Kč | 6 027,24 Kč |
| 4 000 | 2,84156 Kč | 11 366,24 Kč |
| 6 000 | 2,74563 Kč | 16 473,78 Kč |
| 10 000 | 2,62946 Kč | 26 294,60 Kč |
| 14 000 | 2,55571 Kč | 35 779,94 Kč |
| 20 000 | 2,47981 Kč | 49 596,20 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |


