
TC1G00 | |
|---|---|
DigiKey Part Number | 553-TC1G00TR-ND - Tape & Reel (TR) 553-TC1G00CT-ND - Cut Tape (CT) 553-TC1G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1G00 |
Description | LAN XFMR CHIP 1:1 1G SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240µH LAN 1G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 240µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.185" L x 0.126" W (4.70mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.124" (3.15mm) |
Transformer Type LAN 1G Base-T | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 9,74000 Kč | 97,40 Kč |
| 25 | 9,01800 Kč | 225,45 Kč |
| 50 | 8,50080 Kč | 425,04 Kč |
| 100 | 8,01690 Kč | 801,69 Kč |
| 250 | 7,41540 Kč | 1 853,85 Kč |
| 500 | 6,99202 Kč | 3 496,01 Kč |
| 1 000 | 6,59263 Kč | 6 592,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,21640 Kč | 12 432,80 Kč |
| 4 000 | 5,86217 Kč | 23 448,68 Kč |
| 6 000 | 5,66463 Kč | 33 987,78 Kč |
| 10 000 | 5,42543 Kč | 54 254,30 Kč |
| 14 000 | 5,27357 Kč | 73 829,98 Kč |
| 20 000 | 5,11740 Kč | 102 348,00 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |


