2 Line Common Mode Choke Surface Mount 800 Ohms @ 100 MHz 1A DCR 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0805GCMC801STS

DigiKey Part Number
553-PE-0805GCMC801STSTR-ND - Tape & Reel (TR)
553-PE-0805GCMC801STSCT-ND - Cut Tape (CT)
553-PE-0805GCMC801STSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-0805GCMC801STS
Description
CMC 1A 2LN 800 OHM SURFACE MOUNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 800 Ohms 1A DCR 900mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1A
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
900mOhm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.079" L x 0.050" W (2.00mm x 1.27mm)
Number of Lines
2
Height (Max)
0.055" (1.40mm)
Impedance @ Frequency
800 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 731
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
104,73400 Kč47,34 Kč
254,37120 Kč109,28 Kč
504,12100 Kč206,05 Kč
1003,88750 Kč388,75 Kč
2503,59548 Kč898,87 Kč
5003,38986 Kč1 694,93 Kč
1 0003,19611 Kč3 196,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,01362 Kč6 027,24 Kč
4 0002,84156 Kč11 366,24 Kč
6 0002,74563 Kč16 473,78 Kč
10 0002,62946 Kč26 294,60 Kč
14 0002,55571 Kč35 779,94 Kč
20 0002,47981 Kč49 596,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč