180µH LAN 5G Base-T, Power Over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC5G00P

DigiKey Part Number
553-TC5G00PTR-ND - Tape & Reel (TR)
553-TC5G00PCT-ND - Cut Tape (CT)
553-TC5G00PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC5G00P
Description
LAN XFMR CHIP 1:1 5G POE 60W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
180µH LAN 5G Base-T, Power Over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 5G Base-T, Power Over Ethernet (PoE)
Inductance
180µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.185" L x 0.126" W (4.70mm x 3.20mm)
Height - Seated (Max)
0.124" (3.15mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
109,80600 Kč98,06 Kč
259,07120 Kč226,78 Kč
508,55040 Kč427,52 Kč
1008,06110 Kč806,11 Kč
2507,45764 Kč1 864,41 Kč
5007,03098 Kč3 515,49 Kč
1 0006,62949 Kč6 629,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,25132 Kč12 502,64 Kč
4 0005,89514 Kč23 580,56 Kč
6 0005,69648 Kč34 178,88 Kč
10 0005,45595 Kč54 559,50 Kč
14 0005,30326 Kč74 245,64 Kč
20 0005,24950 Kč104 990,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč