Turret Terminals

Harwin turret terminals are ideal for aerospace, industrial control, medical, robotic, and oil and gas markets

Image of Harwin Turret TerminalsHarwin turret terminals are used for wire termination, either by wirewrap or soldering. The standard terminal has one, two, or three turrets, and there are also three turret options with an added slot and central hole for additional wire termination. Turret terminals for PCB thicknesses of 1.6 mm, 2.4 mm, and 3.2 mm are available.

Features
  • Slotted terminals allow a component lead or wire to be fitted horizontally – the component lead is placed into the slot and soldered
  • The swaging cavity is present at the bottom of these designs for mechanical fixing
  • The solder bucket design offers a low-cost method of terminating a wire directly to a PCB, suitable for wire diameters smaller than Ø2.34 mm
  • Available in thicknesses of 1.6 mm, 2.4 mm, and 3.2 mm
Applications
  • Aerospace
  • Industrial controls
  • Medical
  • Robotics
  • Oil and gas

Turret Terminals

ImageManufacturer Part NumberDescriptionTerminal TypeNumber of TurretsAvailable QuantityPriceView Details
TERM TURRET SINGLE L=2.39MM TINH9001-01TERM TURRET SINGLE L=2.39MM TINSingle EndSingle4435 - Immediate$7.14View Details
TERM TURRET SINGLE L=5.15MM TINH2121-01TERM TURRET SINGLE L=5.15MM TINSingle EndDouble1240 - Immediate$8.82View Details
TERM TURRET HOLLOW L=4.78MM TINH2051-01TERM TURRET HOLLOW L=4.78MM TINSingle End, Fork, HollowSingle4898 - Immediate$8.61View Details
TERM TURRET HOLLOW L=6.35MM TINH2055-01TERM TURRET HOLLOW L=6.35MM TINSingle End, Fork, HollowSingle1470 - Immediate$10.71View Details
TERM TURRET SINGLE L=4.88MM TINH9004-01TERM TURRET SINGLE L=4.88MM TINSingle EndSingle6130 - Immediate$11.97View Details
TERM TURRET PIN L=6.35MM TINH9051-01TERM TURRET PIN L=6.35MM TINDouble End, PinSingle3763 - Immediate$9.03View Details
TERM TURRET SINGLE L=7.65MM TINH9021-01TERM TURRET SINGLE L=7.65MM TINSingle EndTriple0 - Immediate$9.45View Details
TERM TURRET SLOTTED L=6.52MM TINH2072ZL1TERM TURRET SLOTTED L=6.52MM TINSingle End, ForkTriple2177 - Immediate$14.91View Details
TERM TURRET SLOTTED L=6.35MM TINH2072-01TERM TURRET SLOTTED L=6.35MM TINSingle End, ForkTriple9025 - Immediate$15.54View Details
TERM TURRET SLOTTED L=6.52MM TINH2072Z01TERM TURRET SLOTTED L=6.52MM TINSingle End, ForkTriple351 - Immediate$13.23View Details
TERM TURRET HOLLOW L=12.7MM TINH2039-01TERM TURRET HOLLOW L=12.7MM TINSingle End, Fork, HollowSingle59 - Immediate$23.10View Details
TERM TURRET SINGLE L=9.53MM TINH2122-01TERM TURRET SINGLE L=9.53MM TINSingle EndDouble0 - Immediate$13.86View Details
TERM TURRET SLOTTED L=9.12MM TINH2073Z01TERM TURRET SLOTTED L=9.12MM TINSingle End, ForkTriple0 - Immediate$14.49View Details
TERM TURRET SLOTTED L=9.12MM TINH2071ZS1TERM TURRET SLOTTED L=9.12MM TINSingle End, ForkTriple4246 - Immediate$15.96View Details
TERM TURRET SLOTTED L=9.12MM TINH2071Z01TERM TURRET SLOTTED L=9.12MM TINSingle End, ForkTriple610 - Immediate$22.05View Details
TERM TURRET HOLLOW L=3.96MM TINH9023-01TERM TURRET HOLLOW L=3.96MM TINSingle End, Fork, HollowSingle1964 - Immediate$10.29View Details
TERM TURRET SINGLE L=3.18MM TINH2061-01TERM TURRET SINGLE L=3.18MM TINSingle EndSingle0 - Immediate$11.34View Details
TERM TURRET SINGLE L=7.65MM TINH9020-01TERM TURRET SINGLE L=7.65MM TINSingle EndTriple1690 - Immediate$10.08View Details
Published: 2024-09-11