Terminal Turret Connector Single End, Fork 0.257" (6.52mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Turret Connector Single End, Fork 0.257" (6.52mm) Tin
Harwin’s Company Overview

H2072ZL1

DigiKey Part Number
952-1430-ND
Manufacturer
Manufacturer Product Number
H2072ZL1
Description
TERM TURRET SLOTTED L=6.52MM TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End, Fork 0.257" (6.52mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
H2072ZL1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Diameter
0.156" (3.96mm)
Manufacturer
Harwin Inc.
Diameter - Turret Head
0.100" (2.54mm)
Packaging
Bulk
Staking Side OD
0.074" ~ 0.079" (1.87mm ~ 2.01mm)
Part Status
Active
Staking Side ID
0.046" ~ 0.048" (1.17mm ~ 1.22mm)
Terminal Type
Single End, Fork
Mounting Hole Diameter
0.079" ~ 0.083" (2.01mm ~ 2.11mm)
Number of Turrets
Triple
Board Thickness
0.094" (2.39mm)
Length - Above Board
0.257" (6.52mm)
Contact Material
Brass Alloy
Length - Below Flange
0.125" (3.18mm)
Contact Finish
Tin
Length - Overall
0.382" (9.70mm)
Insulation
Non-Insulated
Mounting Type
Through Hole
Base Product Number
Termination
Swage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 177
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1012,59900 Kč125,99 Kč
2511,80920 Kč295,23 Kč
5011,24240 Kč562,12 Kč
10010,70480 Kč1 070,48 Kč
25010,03284 Kč2 508,21 Kč
5009,55326 Kč4 776,63 Kč
1 0009,09696 Kč9 096,96 Kč
2 5008,52729 Kč21 318,23 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč