


H9021-01 | |
|---|---|
DigiKey Part Number | 952-1453-ND |
Manufacturer | |
Manufacturer Product Number | H9021-01 |
Description | TERM TURRET SINGLE L=7.65MM TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.301" (7.65mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | H9021-01 Models |
Category | Termination Swage |
Manufacturer Harwin Inc. | Flange Diameter 0.125" (3.18mm) |
Packaging Bulk | Diameter - Turret Head 0.093" (2.36mm) |
Part Status Active | Staking Side ID 0.064" (1.63mm) |
Terminal Type Single End | Mounting Hole Diameter 0.092" ~ 0.096" (2.34mm ~ 2.44mm) |
Number of Turrets Triple | Board Thickness 0.094" (2.39mm) |
Length - Above Board 0.301" (7.65mm) | Contact Material Brass Alloy |
Length - Below Flange 0.125" (3.18mm) | Contact Finish Tin |
Length - Overall 0.426" (10.82mm) | Insulation Non-Insulated |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 25 | 7,53400 Kč | 188,35 Kč |
| 50 | 7,17720 Kč | 358,86 Kč |
| 100 | 6,83270 Kč | 683,27 Kč |
| 250 | 6,40440 Kč | 1 601,10 Kč |
| 500 | 6,09824 Kč | 3 049,12 Kč |
| 1 000 | 5,80679 Kč | 5 806,79 Kč |
| 3 000 | 5,37339 Kč | 16 120,17 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

