Terminal Turret Connector Single End, Fork 0.359" (9.12mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Turret Connector Single End, Fork 0.359" (9.12mm) Tin
Harwin’s Company Overview

H2071Z01

DigiKey Part Number
952-1427-ND
Manufacturer
Manufacturer Product Number
H2071Z01
Description
TERM TURRET SLOTTED L=9.12MM TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End, Fork 0.359" (9.12mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
H2071Z01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Swage
Manufacturer
Harwin Inc.
Flange Diameter
0.187" (4.75mm)
Packaging
Bulk
Diameter - Turret Head
0.125" (3.18mm)
Part Status
Active
Staking Side OD
0.100" ~ 0.105" (2.54mm ~ 2.67mm)
Terminal Type
Single End, Fork
Staking Side ID
0.067" ~ 0.070" (1.70mm ~ 1.78mm)
Number of Turrets
Triple
Mounting Hole Diameter
0.105" ~ 0.109" (2.67mm ~ 2.77mm)
Length - Above Board
0.359" (9.12mm)
Board Thickness
0.094" (2.39mm)
Length - Below Flange
0.125" (3.18mm)
Contact Material
Brass Alloy
Length - Overall
0.484" (12.29mm)
Contact Finish
Tin
Mounting Type
Through Hole
Insulation
Non-Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 610
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1018,73000 Kč187,30 Kč
2517,56280 Kč439,07 Kč
5016,72280 Kč836,14 Kč
20015,16055 Kč3 032,11 Kč
40014,43665 Kč5 774,66 Kč
60014,02912 Kč8 417,47 Kč
1 00013,53237 Kč13 532,37 Kč
2 60012,65017 Kč32 890,44 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč