Terminal Turret Connector Single End 0.192" (4.88mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Turret Connector Single End 0.192" (4.88mm) Tin
Harwin’s Company Overview

H9004-01

DigiKey Part Number
952-1451-ND
Manufacturer
Manufacturer Product Number
H9004-01
Description
TERM TURRET SINGLE L=4.88MM TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.192" (4.88mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
H9004-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Single End
Number of Turrets
Single
Length - Above Board
0.192" (4.88mm)
Length - Below Flange
0.092" ~ 0.097" (2.34mm ~ 2.46mm)
Length - Overall
0.281" (7.14mm)
Mounting Type
Through Hole
Termination
Swage
Flange Diameter
0.125" (3.18mm)
Diameter - Turret Head
0.078" (1.98mm)
Staking Side OD
-
Staking Side ID
0.055" (1.40mm)
Mounting Hole Diameter
0.079" ~ 0.082" (2.01mm ~ 2.08mm)
Board Thickness
0.063" (1.60mm)
Contact Material
Brass Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
109,84800 Kč98,48 Kč
259,22240 Kč230,56 Kč
508,77720 Kč438,86 Kč
1008,35720 Kč835,72 Kč
2507,83392 Kč1 958,48 Kč
5007,45974 Kč3 729,87 Kč
1 0007,10320 Kč7 103,20 Kč
3 0006,57321 Kč19 719,63 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč