Terminal Turret Connector Single End, Fork 0.359" (9.12mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Turret Connector Single End, Fork 0.359" (9.12mm) Tin
Harwin’s Company Overview

H2073Z01

DigiKey Part Number
952-1431-ND
Manufacturer
Manufacturer Product Number
H2073Z01
Description
TERM TURRET SLOTTED L=9.12MM TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End, Fork 0.359" (9.12mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
H2073Z01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Swage
Manufacturer
Harwin Inc.
Flange Diameter
0.187" (4.75mm)
Packaging
Bulk
Diameter - Turret Head
0.125" (3.18mm)
Part Status
Active
Staking Side OD
0.100" ~ 0.105" (2.54mm ~ 2.67mm)
Terminal Type
Single End, Fork
Staking Side ID
0.067" ~ 0.070" (1.70mm ~ 1.78mm)
Number of Turrets
Triple
Mounting Hole Diameter
0.105" ~ 0.109" (2.67mm ~ 2.77mm)
Length - Above Board
0.359" (9.12mm)
Board Thickness
0.126" (3.20mm)
Length - Below Flange
0.156" (3.96mm)
Contact Material
Brass Alloy
Length - Overall
0.515" (13.08mm)
Contact Finish
Tin
Mounting Type
Through Hole
Insulation
Non-Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1012,32600 Kč123,26 Kč
2511,54880 Kč288,72 Kč
5010,99460 Kč549,73 Kč
2009,96775 Kč1 993,55 Kč
4009,49163 Kč3 796,65 Kč
6009,22372 Kč5 534,23 Kč
1 0008,89706 Kč8 897,06 Kč
2 6008,31690 Kč21 623,94 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč