


H9023-01 | |
|---|---|
DigiKey Part Number | 952-1454-ND |
Manufacturer | |
Manufacturer Product Number | H9023-01 |
Description | TERM TURRET HOLLOW L=3.96MM TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Fork, Hollow 0.156" (3.96mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | H9023-01 Models |
Category | Termination Swage |
Manufacturer Harwin Inc. | Flange Diameter 0.072" (1.83mm) |
Packaging Bulk | Staking Side ID 0.039" (1.00mm) |
Part Status Active | Mounting Hole Diameter 0.050" ~ 0.054" (1.27mm ~ 1.37mm) |
Terminal Type Single End, Fork, Hollow | Board Thickness 0.063" (1.60mm) |
Number of Turrets Single | Contact Material Brass Alloy |
Length - Above Board 0.156" (3.96mm) | Contact Finish Tin |
Length - Below Flange 0.082" (2.08mm) | Insulation Non-Insulated |
Length - Overall 0.238" (6.04mm) | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,71400 Kč | 87,14 Kč |
| 25 | 8,16400 Kč | 204,10 Kč |
| 50 | 7,77340 Kč | 388,67 Kč |
| 100 | 7,40180 Kč | 740,18 Kč |
| 250 | 6,93772 Kč | 1 734,43 Kč |
| 500 | 6,60640 Kč | 3 303,20 Kč |
| 1 000 | 6,29058 Kč | 6 290,58 Kč |
| 3 000 | 5,82121 Kč | 17 463,63 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


