


H2072-01 | |
|---|---|
DigiKey Part Number | 952-1428-ND |
Manufacturer | |
Manufacturer Product Number | H2072-01 |
Description | TERM TURRET SLOTTED L=6.35MM TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Fork 0.250" (6.35mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | H2072-01 Models |
Category | Flange Diameter 0.156" (3.96mm) |
Manufacturer Harwin Inc. | Diameter - Turret Head 0.128" (3.25mm) |
Packaging Bulk | Staking Side OD 0.080" ~ 0.085" (2.03mm ~ 2.16mm) |
Part Status Active | Staking Side ID 0.055" ~ 0.060" (1.40mm ~ 1.53mm) |
Terminal Type Single End, Fork | Mounting Hole Diameter 0.085" ~ 0.089" (2.17mm ~ 2.26mm) |
Number of Turrets Triple | Board Thickness 0.063" (1.60mm) |
Length - Above Board 0.250" (6.35mm) | Contact Material Brass Alloy |
Length - Below Flange 0.094" ~ 0.099" (2.39mm ~ 2.51mm) | Contact Finish Tin |
Length - Overall 0.344" (8.74mm) | Insulation Non-Insulated |
Mounting Type Through Hole | Base Product Number |
Termination Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,25000 Kč | 132,50 Kč |
| 25 | 12,40560 Kč | 310,14 Kč |
| 50 | 11,81760 Kč | 590,88 Kč |
| 100 | 11,25070 Kč | 1 125,07 Kč |
| 250 | 10,54520 Kč | 2 636,30 Kč |
| 500 | 10,04124 Kč | 5 020,62 Kč |
| 1 000 | 9,56165 Kč | 9 561,65 Kč |
| 2 500 | 8,96287 Kč | 22 407,18 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |



